



XRCGB24M000F3M19R0 | |
|---|---|
DigiKey Part Number | 490-18296-2-ND - Tape & Reel (TR) 490-18296-1-ND - Cut Tape (CT) 490-18296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F3M19R0 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000F3M19R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±40ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,63100 Kč | 56,31 Kč |
| 25 | 5,31400 Kč | 132,85 Kč |
| 50 | 5,09700 Kč | 254,85 Kč |
| 100 | 4,88640 Kč | 488,64 Kč |
| 250 | 4,62156 Kč | 1 155,39 Kč |
| 500 | 4,43054 Kč | 2 215,27 Kč |
| 1 000 | 4,24722 Kč | 4 247,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,05146 Kč | 12 154,38 Kč |
| 6 000 | 3,88385 Kč | 23 303,10 Kč |
| 9 000 | 3,78910 Kč | 34 101,90 Kč |
| 15 000 | 3,67300 Kč | 55 095,00 Kč |
| 21 000 | 3,59854 Kč | 75 569,34 Kč |
| 30 000 | 3,52124 Kč | 105 637,20 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

