



XRCGB16M000FXN22R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB16M000FXN22R0TR-ND - Tape & Reel (TR) 490-XRCGB16M000FXN22R0CT-ND - Cut Tape (CT) 490-XRCGB16M000FXN22R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB16M000FXN22R0 |
Description | 2.0X1.6MM 16.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±40ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB16M000FXN22R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±40ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,76960 Kč | 169,24 Kč |
| 50 | 6,48840 Kč | 324,42 Kč |
| 100 | 6,21960 Kč | 621,96 Kč |
| 250 | 5,88196 Kč | 1 470,49 Kč |
| 500 | 5,63880 Kč | 2 819,40 Kč |
| 1 000 | 5,40552 Kč | 5 405,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,15655 Kč | 15 469,65 Kč |
| 6 000 | 4,94335 Kč | 29 660,10 Kč |
| 9 000 | 4,82275 Kč | 43 404,75 Kč |
| 15 000 | 4,67506 Kč | 70 125,90 Kč |
| 21 000 | 4,58029 Kč | 96 186,09 Kč |
| 30 000 | 4,48198 Kč | 134 459,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

