


XRCGA50M000F3A1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGA50M000F3A1BR0TR-ND - Tape & Reel (TR) 490-XRCGA50M000F3A1BR0CT-ND - Cut Tape (CT) 490-XRCGA50M000F3A1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGA50M000F3A1BR0 |
Description | CRYSTAL 50.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGA50M000F3A1BR0 Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±45ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGE50M000F3A1BR0 | Murata Electronics | 5 174 | 490-XRCGE50M000F3A1BR0CT-ND | 10,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,84400 Kč | 98,44 Kč |
| 25 | 9,31000 Kč | 232,75 Kč |
| 50 | 8,92200 Kč | 446,10 Kč |
| 100 | 8,55280 Kč | 855,28 Kč |
| 250 | 8,08860 Kč | 2 022,15 Kč |
| 500 | 7,75408 Kč | 3 877,04 Kč |
| 1 000 | 7,43332 Kč | 7 433,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,09108 Kč | 21 273,24 Kč |
| 6 000 | 6,79796 Kč | 40 787,76 Kč |
| 9 000 | 6,63219 Kč | 59 689,71 Kč |
| 15 000 | 6,42924 Kč | 96 438,60 Kč |
| 21 000 | 6,29901 Kč | 132 279,21 Kč |
| 30 000 | 6,16388 Kč | 184 916,40 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |


