


XRCGA30M000FBA1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGA30M000FBA1BR0TR-ND - Tape & Reel (TR) 490-XRCGA30M000FBA1BR0CT-ND - Cut Tape (CT) 490-XRCGA30M000FBA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGA30M000FBA1BR0 |
Description | CRYSTAL 30.0MHZ SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| 50 | 7,53820 Kč | 376,91 Kč |
| 100 | 7,22540 Kč | 722,54 Kč |
| 250 | 6,83360 Kč | 1 708,40 Kč |
| 500 | 6,55096 Kč | 3 275,48 Kč |
| 1 000 | 6,27987 Kč | 6 279,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,99052 Kč | 17 971,56 Kč |
| 6 000 | 5,74285 Kč | 34 457,10 Kč |
| 9 000 | 5,60278 Kč | 50 425,02 Kč |
| 15 000 | 5,43124 Kč | 81 468,60 Kč |
| 21 000 | 5,32121 Kč | 111 745,41 Kč |
| 30 000 | 5,20701 Kč | 156 210,30 Kč |
| 36 000 | 5,14964 Kč | 185 387,04 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

