XRCGA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGA Series
XRCGA Series

XRCGA24M000FBA1BR0

DigiKey Part Number
490-XRCGA24M000FBA1BR0TR-ND - Tape & Reel (TR)
490-XRCGA24M000FBA1BR0CT-ND - Cut Tape (CT)
490-XRCGA24M000FBA1BR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGA24M000FBA1BR0
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±15ppm Crystal 8pF 110 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGA24M000FBA1BR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
110 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
109,32500 Kč93,25 Kč
258,81560 Kč220,39 Kč
508,45360 Kč422,68 Kč
1008,10430 Kč810,43 Kč
2507,66388 Kč1 915,97 Kč
5007,34688 Kč3 673,44 Kč
1 0007,04291 Kč7 042,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,71860 Kč20 155,80 Kč
6 0006,44088 Kč38 645,28 Kč
9 0006,28380 Kč56 554,20 Kč
15 0006,09149 Kč91 372,35 Kč
21 0005,96810 Kč125 330,10 Kč
30 0005,84006 Kč175 201,80 Kč
36 0005,77570 Kč207 925,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč