


XRCGA20M000F4A2AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGA20M000F4A2AR0TR-ND - Tape & Reel (TR) 490-XRCGA20M000F4A2AR0CT-ND - Cut Tape (CT) 490-XRCGA20M000F4A2AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGA20M000F4A2AR0 |
Description | CRYSTAL 20.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±40ppm Crystal 8pF 160 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGA20M000F4A2AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±140ppm | |
Frequency Tolerance | ±40ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 160 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 9,73480 Kč | 243,37 Kč |
| 50 | 9,32740 Kč | 466,37 Kč |
| 100 | 8,94300 Kč | 894,30 Kč |
| 250 | 8,45716 Kč | 2 114,29 Kč |
| 500 | 8,10690 Kč | 4 053,45 Kč |
| 1 000 | 7,77136 Kč | 7 771,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,41355 Kč | 22 240,65 Kč |
| 6 000 | 7,10716 Kč | 42 642,96 Kč |
| 9 000 | 6,93389 Kč | 62 405,01 Kč |
| 15 000 | 6,72170 Kč | 100 825,50 Kč |
| 21 000 | 6,58557 Kč | 138 296,97 Kč |
| 30 000 | 6,44434 Kč | 193 330,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

