


XRCGA20M000F3A1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGA20M000F3A1BR0TR-ND - Tape & Reel (TR) 490-XRCGA20M000F3A1BR0CT-ND - Cut Tape (CT) 490-XRCGA20M000F3A1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGA20M000F3A1BR0 |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGA20M000F3A1BR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 25 | 9,37360 Kč | 234,34 Kč |
| 50 | 8,98300 Kč | 449,15 Kč |
| 100 | 8,61130 Kč | 861,13 Kč |
| 250 | 8,14388 Kč | 2 035,97 Kč |
| 500 | 7,80706 Kč | 3 903,53 Kč |
| 1 000 | 7,48411 Kč | 7 484,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,13953 Kč | 21 418,59 Kč |
| 6 000 | 6,84440 Kč | 41 066,40 Kč |
| 9 000 | 6,67750 Kč | 60 097,50 Kč |
| 15 000 | 6,47317 Kč | 97 097,55 Kč |
| 21 000 | 6,34205 Kč | 133 183,05 Kč |
| 30 000 | 6,20600 Kč | 186 180,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



