WIT2450M2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ezurio
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, MMCX Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIT2450M2

DigiKey Part Number
583-1106-ND
Manufacturer
Manufacturer Product Number
WIT2450M2
Description
RF TXRX MOD ISM>1GHZ MMCX CHAS
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, MMCX Chassis Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
FHSS
Frequency
2.4GHz
Data Rate
460.8kbps
Power - Output
24dBm
Sensitivity
-92dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, MMCX
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 10V
Current - Receiving
75mA ~ 155mA
Current - Transmitting
250mA
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 70°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes