


SR920/8MR1 | |
|---|---|
DigiKey Part Number | 490-SR920/8MR1-ND |
Manufacturer | |
Manufacturer Product Number | SR920/8MR1 |
Description | BATTERY SILVER OX 1.55V COIN |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.37" Dia x 0.08" H (9.5mm x 2.1mm) |
Packaging Bulk | Termination Style Requires Holder |
Part Status Discontinued at DigiKey | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
Battery Chemistry | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 Kč | 47,97 Kč |
| 10 | 39,81300 Kč | 398,13 Kč |
| 50 | 34,88700 Kč | 1 744,35 Kč |
| 100 | 32,96000 Kč | 3 296,00 Kč |
| 250 | 30,57748 Kč | 7 644,37 Kč |
| 500 | 28,88988 Kč | 14 444,94 Kč |
| 2 000 | 25,78877 Kč | 51 577,54 Kč |
| 4 000 | 24,36564 Kč | 97 462,56 Kč |
| 6 000 | 23,56981 Kč | 141 418,86 Kč |
| Unit Price without VAT: | 47,97000 Kč |
|---|---|
| Unit Price with VAT: | 58,04370 Kč |

