


SCL3400-D01-004 | |
|---|---|
DigiKey Part Number | 490-SCL3400-D01-004-ND |
Manufacturer | |
Manufacturer Product Number | SCL3400-D01-004 |
Description | SENSOR INCLINOMETER DIGITAL 2 AX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 40Hz Bandwidth 12-SMD, Flat Lead |
Datasheet | Datasheet |
Category | Bandwidth 40Hz |
Manufacturer Murata Electronics | Voltage Rating 3 V ~ 3.6 V |
Series | Output Type Digital |
Packaging Bag | Interface SPI |
Part Status Active | Package / Case 12-SMD, Flat Lead |
Axis X, Y | Operating Temperature -40°C ~ 85°C |
Measuring Range ±90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 488,55000 Kč | 1 488,55 Kč |
| 8 | 1 348,75375 Kč | 10 790,03 Kč |
| 12 | 1 325,48167 Kč | 15 905,78 Kč |
| 28 | 1 280,45821 Kč | 35 852,83 Kč |
| 52 | 1 250,43096 Kč | 65 022,41 Kč |
| 100 | 1 221,11770 Kč | 122 111,77 Kč |
| Unit Price without VAT: | 1 488,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 801,14550 Kč |



