
SCL3300-D01-004 | |
|---|---|
DigiKey Part Number | 490-SCL3300-D01-004-ND |
Manufacturer | |
Manufacturer Product Number | SCL3300-D01-004 |
Description | SENSOR INCLINOMETER 90DEG 12SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y, Z Axis 70Hz Bandwidth 12-SMD, Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Axis | X, Y, Z | |
Measuring Range | ±90° | |
Sensitivity | - | |
Bandwidth | 70Hz | |
Voltage Rating | 3 V ~ 3.6 V | |
Output Type | Digital | |
Interface | SPI | |
Package / Case | 12-SMD, Flat Lead | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 786,69000 Kč | 3 146,76 Kč |
| Unit Price without VAT: | 786,69000 Kč |
|---|---|
| Unit Price with VAT: | 951,89490 Kč |


