


SCC433T-K03-10 | |
|---|---|
DigiKey Part Number | 490-SCC433T-K03-10TR-ND - Tape & Reel (TR) 490-SCC433T-K03-10CT-ND - Cut Tape (CT) 490-SCC433T-K03-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCC433T-K03-10 |
Description | SENSOR MULT ACCELEROMETER/GYROSC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope Sensor SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,09000 Kč | 755,09 Kč |
| 5 | 693,60600 Kč | 3 468,03 Kč |
| 10 | 670,76000 Kč | 6 707,60 Kč |
| 25 | 666,37560 Kč | 16 659,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 571,19390 Kč | 571 193,90 Kč |
| Unit Price without VAT: | 755,09000 Kč |
|---|---|
| Unit Price with VAT: | 913,65890 Kč |

