


SCC433T-K03-05 | |
|---|---|
DigiKey Part Number | 490-SCC433T-K03-05TR-ND - Tape & Reel (TR) 490-SCC433T-K03-05CT-ND - Cut Tape (CT) 490-SCC433T-K03-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCC433T-K03-05 |
Description | SENSOR MULT ACCELEROMETER/GYROSC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope Sensor SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,07000 Kč | 843,07 Kč |
| 5 | 775,24600 Kč | 3 876,23 Kč |
| 10 | 750,00700 Kč | 7 500,07 Kč |
| 25 | 719,82000 Kč | 17 995,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 699,16200 Kč | 34 958,10 Kč |
| 100 | 680,20290 Kč | 68 020,29 Kč |
| 150 | 669,84460 Kč | 100 476,69 Kč |
| 250 | 657,51372 Kč | 164 378,43 Kč |
| Unit Price without VAT: | 843,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,11470 Kč |

