
SCC2230-E02-05 | |
|---|---|
DigiKey Part Number | 490-12141-2-ND - Tape & Reel (TR) 490-12141-1-ND - Cut Tape (CT) 490-12141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCC2230-E02-05 |
Description | SENSOR MULT ACCELEROMETER/GYROSC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope Sensor SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,63000 Kč | 1 435,63 Kč |
| 5 | 1 347,73600 Kč | 6 738,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 231,43200 Kč | 61 571,60 Kč |
| 100 | 1 200,72650 Kč | 120 072,65 Kč |
| 150 | 1 183,93727 Kč | 177 590,59 Kč |
| Unit Price without VAT: | 1 435,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,11230 Kč |


