
SCA830-D07-PCB | |
|---|---|
DigiKey Part Number | 551-1059-ND |
Manufacturer | |
Manufacturer Product Number | SCA830-D07-PCB |
Description | EVAL BOARD INCLINOMETER Y-AXIS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SCA830-D07 - Inclinometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 32000 counts/g |
Manufacturer Murata Electronics | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Inclinometer | Utilized IC / Part SCA830-D07 |
Sensing Range ±1g | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 686,14000 Kč | 1 686,14 Kč |
| Unit Price without VAT: | 1 686,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 040,22940 Kč |


