Sensor Inclinometer ±180° X or Y Axis 250Hz Bandwidth 12-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA830-D07-10

DigiKey Part Number
SCA830-D07-10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCA830-D07-10
Description
SENSOR INCLINOMETER 180DEG 12SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±180° X or Y Axis 250Hz Bandwidth 12-SMD
Datasheet
 Datasheet
EDA/CAD Models
SCA830-D07-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
3 V ~ 3.6 V
Manufacturer
Murata Electronics
Output Type
Digital
Packaging
Tape & Reel (TR)
Interface
SPI
Part Status
Active
Package / Case
12-SMD
Axis
X or Y
Operating Temperature
-40°C ~ 125°C
Measuring Range
±180°
Grade
Automotive
Sensitivity
32000 counts/g
Qualification
AEC-Q100
Bandwidth
250Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000480,95919 Kč480 959,19 Kč
Manufacturers Standard Package
Unit Price without VAT:480,95919 Kč
Unit Price with VAT:581,96062 Kč