
SCA830-D06-PCB | |
|---|---|
DigiKey Part Number | 551-1058-ND |
Manufacturer | |
Manufacturer Product Number | SCA830-D06-PCB |
Description | EVAL BOARD ACCELEROMETER Y-AXIS |
Customer Reference | |
Detailed Description | SCA830-D06 - Accelerometer, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | Accelerometer, 1 Axis | |
Sensing Range | ±2g | |
Interface | SPI | |
Sensitivity | 900 counts/g | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | SCA830-D06 | |
Note | - | |
Base Product Number |

