
SCA3400-D01-10 | |
|---|---|
DigiKey Part Number | 490-SCA3400-D01-10TR-ND - Tape & Reel (TR) 490-SCA3400-D01-10CT-ND - Cut Tape (CT) 490-SCA3400-D01-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCA3400-D01-10 |
Description | ACCELEROMETER DIGITAL 3 AXIS SPI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1.2g, ±2.4g 10Hz, 80Hz 12-SMD |
Datasheet | Datasheet |
Category | Output Type SPI |
Manufacturer Murata Electronics | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Scale, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 12-SMD, Flat Lead |
Acceleration Range ±1.2g, ±2.4g | Supplier Device Package 12-SMD |
Sensitivity (LSB/g) 15000 (±2g) ~ 7500 (±16g) | Base Product Number |
Bandwidth 10Hz, 80Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,14000 Kč | 920,14 Kč |
| 5 | 846,81600 Kč | 4 234,08 Kč |
| 10 | 819,49600 Kč | 8 194,96 Kč |
| 25 | 793,75200 Kč | 19 843,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 674,04705 Kč | 674 047,05 Kč |
| Unit Price without VAT: | 920,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 113,36940 Kč |



