Accelerometer X, Y, Z Axis ±6g 30Hz ~ 55Hz 18-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA3100-D07-10

DigiKey Part Number
SCA3100-D07-10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCA3100-D07-10
Description
ACCELEROMETER 6G SPI 18SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±6g 30Hz ~ 55Hz 18-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Murata Electronics
Features
Temperature Sensor
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Digital
Qualification
AEC-Q100
Axis
X, Y, Z
Mounting Type
Surface Mount
Acceleration Range
±6g
Package / Case
18-SMD Module
Sensitivity (LSB/g)
650
Supplier Device Package
18-SMD
Bandwidth
30Hz ~ 55Hz
Base Product Number
Output Type
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000554,47844 Kč554 478,44 Kč
Manufacturers Standard Package
Unit Price without VAT:554,47844 Kč
Unit Price with VAT:670,91891 Kč