
SCA3100-D04 DEMO | |
|---|---|
DigiKey Part Number | 551-1056-ND |
Manufacturer | |
Manufacturer Product Number | SCA3100-D04 DEMO |
Description | KIT DEMO ACCELEROMETER SCA3100 |
Customer Reference | |
Detailed Description | SCA3100 Series - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g | |
Interface | SPI | |
Sensitivity | 900 counts/g | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | SCA3100 Series | |
Note | - | |
Base Product Number |


