
SCA2100-D02-PCB | |
|---|---|
DigiKey Part Number | 551-1060-ND |
Manufacturer | |
Manufacturer Product Number | SCA2100-D02-PCB |
Description | EVAL BOARD ACCELEROMETER XY-AXIS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SCA2100-D02 - Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 900 counts/g |
Manufacturer Murata Electronics | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, 2 Axis | Utilized IC / Part SCA2100-D02 |
Sensing Range ±2g | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 688,45000 Kč | 1 688,45 Kč |
| Unit Price without VAT: | 1 688,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 043,02450 Kč |


