
RDER73A683K5B1H03B | |
|---|---|
DigiKey Part Number | 490-8957-ND |
Manufacturer | |
Manufacturer Product Number | RDER73A683K5B1H03B |
Description | CAP CER 0.068UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A683K5B1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER73A683K5E1H03A | Murata Electronics | 3 625 | 490-9287-1-ND | 35,07000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 50 | 19,07040 Kč | 953,52 Kč |
| 100 | 17,61100 Kč | 1 761,10 Kč |
| 500 | 15,14250 Kč | 7 571,25 Kč |
| 1 000 | 14,37838 Kč | 14 378,38 Kč |
| 2 500 | 13,57151 Kč | 33 928,78 Kč |
| 5 000 | 13,08495 Kč | 65 424,75 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

