
RDER73A103K3M1H03A | |
|---|---|
DigiKey Part Number | 490-9273-1-ND - Cut Tape (CT) 490-9273-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A103K3M1H03A |
Description | CAP CER 10000PF 1KV X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A103K3M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 50 | 21,00220 Kč | 1 050,11 Kč |
| 100 | 19,41900 Kč | 1 941,90 Kč |
| 500 | 16,74380 Kč | 8 371,90 Kč |
| 1 000 | 15,91585 Kč | 15 915,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,79908 Kč | 29 598,16 Kč |
| 4 000 | 14,25381 Kč | 57 015,24 Kč |
| 6 000 | 13,98064 Kč | 83 883,84 Kč |
| 10 000 | 13,67776 Kč | 136 777,60 Kč |
| 14 000 | 13,50063 Kč | 189 008,82 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

