
RDER73A103K3K1H03B | |
|---|---|
cms-digikey-product-number | 490-8943-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RDER73A103K3K1H03B |
cms-description | CAP CER 10000PF 1KV X7R RADIAL |
cms-customer-reference | |
cms-detailed-description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
cms-eda-cad-models | RDER73A103K3K1H03B Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 50 | 20,40160 Kč | 1 020,08 Kč |
| 100 | 18,86460 Kč | 1 886,46 Kč |
| 500 | 16,26548 Kč | 8 132,74 Kč |
| 1 000 | 15,46125 Kč | 15 461,25 Kč |
| 2 500 | 14,61184 Kč | 36 529,60 Kč |
| 5 000 | 14,09961 Kč | 70 498,05 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

