
RDER72J683K4M1H03A | |
|---|---|
DigiKey Part Number | 490-9271-1-ND - Cut Tape (CT) 490-9271-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J683K4M1H03A |
Description | CAP CER 0.068UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J683K4M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 50 | 11,12060 Kč | 556,03 Kč |
| 100 | 10,15040 Kč | 1 015,04 Kč |
| 500 | 8,51048 Kč | 4 255,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,52792 Kč | 11 291,88 Kč |
| 3 000 | 7,16592 Kč | 21 497,76 Kč |
| 4 500 | 6,98464 Kč | 31 430,88 Kč |
| 7 500 | 6,78364 Kč | 50 877,30 Kč |
| 10 500 | 6,66614 Kč | 69 994,47 Kč |
| 15 000 | 6,55311 Kč | 98 296,65 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

