
RDER72J104K4M1H03A | |
|---|---|
DigiKey Part Number | 490-9258-1-ND - Cut Tape (CT) 490-9258-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J104K4M1H03A |
Description | CAP CER 0.1UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J104K4M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,72300 Kč | 137,23 Kč |
| 50 | 10,68220 Kč | 534,11 Kč |
| 100 | 9,74160 Kč | 974,16 Kč |
| 500 | 8,15450 Kč | 4 077,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,20599 Kč | 10 808,99 Kč |
| 3 000 | 6,85576 Kč | 20 567,28 Kč |
| 4 500 | 6,68043 Kč | 30 061,94 Kč |
| 7 500 | 6,48601 Kč | 48 645,08 Kč |
| 10 500 | 6,37235 Kč | 66 909,68 Kč |
| 15 000 | 6,26298 Kč | 93 944,70 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

