
RDER72E474K4M1H03A | |
|---|---|
DigiKey Part Number | 490-9253-1-ND - Cut Tape (CT) 490-9253-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E474K4M1H03A |
Description | CAP CER 0.47UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E474K4M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 50 | 11,43560 Kč | 571,78 Kč |
| 100 | 10,44440 Kč | 1 044,44 Kč |
| 500 | 8,76834 Kč | 4 384,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,76184 Kč | 11 642,76 Kč |
| 3 000 | 7,39193 Kč | 22 175,79 Kč |
| 4 500 | 7,20665 Kč | 32 429,92 Kč |
| 7 500 | 7,00121 Kč | 52 509,08 Kč |
| 10 500 | 6,88110 Kč | 72 251,55 Kč |
| 15 000 | 6,76558 Kč | 101 483,70 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

