Direct

RDER72E474K4K1H03B | |
|---|---|
DigiKey Part Number | 490-8923-ND |
Manufacturer | |
Manufacturer Product Number | RDER72E474K4K1H03B |
Description | CAP CER 0.47UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E474K4K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72E474K4M1H03A | Murata Electronics | 2 748 | 490-9253-1-ND | 22,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 50 | 11,11220 Kč | 555,61 Kč |
| 100 | 10,14620 Kč | 1 014,62 Kč |
| 500 | 8,51762 Kč | 4 258,81 Kč |
| 1 000 | 8,01410 Kč | 8 014,10 Kč |
| 2 500 | 7,48234 Kč | 18 705,85 Kč |
| 5 000 | 7,16183 Kč | 35 809,15 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


