10000 pF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72E103K1M1H03A

DigiKey Part Number
490-9239-1-ND - Cut Tape (CT)
490-9239-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72E103K1M1H03A
Description
CAP CER 10000PF 250V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72E103K1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,62200 Kč76,22 Kč
505,74500 Kč287,25 Kč
1005,16970 Kč516,97 Kč
5004,19834 Kč2 099,17 Kč
1 0003,89786 Kč3 897,86 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,54635 Kč7 092,70 Kč
4 0003,34876 Kč13 395,04 Kč
6 0003,24986 Kč19 499,16 Kč
10 0003,14021 Kč31 402,10 Kč
14 0003,07610 Kč43 065,40 Kč
20 0003,01443 Kč60 288,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč