
RDER72A105K2S1H03A | |
|---|---|
DigiKey Part Number | 490-9199-1-ND - Cut Tape (CT) 490-9199-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A105K2S1H03A |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A105K2S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 50 | 8,57140 Kč | 428,57 Kč |
| 100 | 7,77980 Kč | 777,98 Kč |
| 500 | 6,44218 Kč | 3 221,09 Kč |
| 1 000 | 6,02895 Kč | 6 028,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,52636 Kč | 11 052,72 Kč |
| 4 000 | 5,25433 Kč | 21 017,32 Kč |
| 6 000 | 5,11809 Kč | 30 708,54 Kč |
| 10 000 | 4,96712 Kč | 49 671,20 Kč |
| 14 000 | 4,87884 Kč | 68 303,76 Kč |
| 20 000 | 4,79390 Kč | 95 878,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

