
RDER72A104K1S1H03A | |
|---|---|
DigiKey Part Number | 490-9197-1-ND - Cut Tape (CT) 490-9197-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A104K1S1H03A |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A104K1S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 50 | 5,03520 Kč | 251,76 Kč |
| 100 | 4,52360 Kč | 452,36 Kč |
| 500 | 3,65638 Kč | 1 828,19 Kč |
| 1 000 | 3,38884 Kč | 3 388,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,23202 Kč | 6 464,04 Kč |
| 4 000 | 3,04725 Kč | 12 189,00 Kč |
| 6 000 | 2,95468 Kč | 17 728,08 Kč |
| 10 000 | 2,83737 Kč | 28 373,70 Kč |
| 14 000 | 2,79218 Kč | 39 090,52 Kč |
| 20 000 | 2,73451 Kč | 54 690,20 Kč |
| 24 000 | 2,70717 Kč | 64 972,08 Kč |
| 48 000 | 2,61513 Kč | 125 526,24 Kč |
| 50 000 | 2,61025 Kč | 130 512,50 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |

