10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A103K0S1H03A

DigiKey Part Number
490-9195-1-ND - Cut Tape (CT)
490-9195-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A103K0S1H03A
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A103K0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,80300 Kč68,03 Kč
505,10260 Kč255,13 Kč
1004,57970 Kč457,97 Kč
5003,69564 Kč1 847,82 Kč
1 0003,42288 Kč3 422,88 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,10697 Kč6 213,94 Kč
4 0002,92759 Kč11 710,36 Kč
6 0002,83774 Kč17 026,44 Kč
10 0002,73814 Kč27 381,40 Kč
14 0002,67992 Kč37 518,88 Kč
20 0002,62392 Kč52 478,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč