
RDER72A103K0P1H03B | |
|---|---|
DigiKey Part Number | 490-8865-ND |
Manufacturer | |
Manufacturer Product Number | RDER72A103K0P1H03B |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A103K0P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 50 | 4,97240 Kč | 248,62 Kč |
| 100 | 4,46210 Kč | 446,21 Kč |
| 500 | 3,60116 Kč | 1 800,58 Kč |
| 1 000 | 3,33553 Kč | 3 335,53 Kč |
| 2 500 | 3,05529 Kč | 7 638,22 Kč |
| 5 000 | 2,88639 Kč | 14 431,95 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

