
RDER71H105K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9146-1-ND - Cut Tape (CT) 490-9146-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H105K2M1H03A |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H105K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 50 | 6,53040 Kč | 326,52 Kč |
| 100 | 5,89410 Kč | 589,41 Kč |
| 500 | 4,81568 Kč | 2 407,84 Kč |
| 1 000 | 4,48286 Kč | 4 482,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,08863 Kč | 8 177,26 Kč |
| 4 000 | 3,86967 Kč | 15 478,68 Kč |
| 6 000 | 3,75997 Kč | 22 559,82 Kč |
| 10 000 | 3,63843 Kč | 36 384,30 Kč |
| 14 000 | 3,56735 Kč | 49 942,90 Kč |
| 20 000 | 3,49898 Kč | 69 979,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

