100 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2J101J1K1H03B

DigiKey Part Number
490-RDE5C2J101J1K1H03B-ND
Manufacturer
Manufacturer Product Number
RDE5C2J101J1K1H03B
Description
CAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2J101J1K1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" Dia (4.50mm)
Tolerance
±5%
Height - Seated (Max)
0.197" (5.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 486
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,71400 Kč87,14 Kč
506,63540 Kč331,77 Kč
1005,99280 Kč599,28 Kč
5004,90850 Kč2 454,25 Kč
1 0004,57315 Kč4 573,15 Kč
2 5004,21934 Kč10 548,35 Kč
5 0004,00608 Kč20 030,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč