
RDE5C2A221J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9086-1-ND - Cut Tape (CT) 490-9086-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A221J0M1H03A |
Description | CAP CER 220PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A221J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 50 | 5,20340 Kč | 260,17 Kč |
| 100 | 4,67000 Kč | 467,00 Kč |
| 500 | 3,77250 Kč | 1 886,25 Kč |
| 1 000 | 3,49533 Kč | 3 495,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,17396 Kč | 6 347,92 Kč |
| 4 000 | 2,99169 Kč | 11 966,76 Kč |
| 6 000 | 2,90042 Kč | 17 402,52 Kč |
| 10 000 | 2,79929 Kč | 27 992,90 Kč |
| 14 000 | 2,74015 Kč | 38 362,10 Kč |
| 20 000 | 2,68328 Kč | 53 665,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

