
RDE5C2A102J0P1H03B | |
|---|---|
DigiKey Part Number | 490-8733-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A102J0P1H03B |
Description | CAP CER 1000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A102J0P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 50 | 5,09000 Kč | 254,50 Kč |
| 100 | 4,57130 Kč | 457,13 Kč |
| 500 | 3,69438 Kč | 1 847,19 Kč |
| 1 000 | 3,42351 Kč | 3 423,51 Kč |
| 2 500 | 3,13769 Kč | 7 844,23 Kč |
| 5 000 | 2,96546 Kč | 14 827,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

