
RDE5C1H221J0M1H03A | |
|---|---|
DigiKey Part Number | 490-8994-1-ND - Cut Tape (CT) 490-8994-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H221J0M1H03A |
Description | CAP CER 220PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H221J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 50 | 5,14460 Kč | 257,23 Kč |
| 100 | 4,61540 Kč | 461,54 Kč |
| 500 | 3,72630 Kč | 1 863,15 Kč |
| 1 000 | 3,45186 Kč | 3 451,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,13385 Kč | 6 267,70 Kč |
| 4 000 | 2,95326 Kč | 11 813,04 Kč |
| 6 000 | 2,86283 Kč | 17 176,98 Kč |
| 10 000 | 2,76260 Kč | 27 626,00 Kč |
| 14 000 | 2,70403 Kč | 37 856,42 Kč |
| 20 000 | 2,64766 Kč | 52 953,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

