1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H102J0S1H03A

DigiKey Part Number
490-8963-1-ND - Cut Tape (CT)
490-8963-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H102J0S1H03A
Description
CAP CER 1000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H102J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,92900 Kč69,29 Kč
505,20340 Kč260,17 Kč
1004,67000 Kč467,00 Kč
5003,77250 Kč1 886,25 Kč
1 0003,49533 Kč3 495,33 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,17396 Kč6 347,92 Kč
4 0002,99169 Kč11 966,76 Kč
6 0002,90042 Kč17 402,52 Kč
10 0002,79929 Kč27 992,90 Kč
14 0002,74015 Kč38 362,10 Kč
20 0002,68328 Kč53 665,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč