
RDE5C1H102J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8632-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H102J0K1H03B |
Description | CAP CER 1000PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H102J0K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 50 | 5,05220 Kč | 252,61 Kč |
| 100 | 4,53560 Kč | 453,56 Kč |
| 500 | 3,66458 Kč | 1 832,29 Kč |
| 1 000 | 3,39538 Kč | 3 395,38 Kč |
| 2 500 | 3,11132 Kč | 7 778,30 Kč |
| 5 000 | 2,94018 Kč | 14 700,90 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

