
RDE5C1H100J0M1H03A | |
|---|---|
DigiKey Part Number | 490-8958-1-ND - Cut Tape (CT) 490-8958-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H100J0M1H03A |
Description | CAP CER 10PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H100J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 50 | 5,20760 Kč | 260,38 Kč |
| 100 | 4,67420 Kč | 467,42 Kč |
| 500 | 3,77628 Kč | 1 888,14 Kč |
| 1 000 | 3,49890 Kč | 3 498,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,17731 Kč | 6 354,62 Kč |
| 4 000 | 2,99489 Kč | 11 979,56 Kč |
| 6 000 | 2,90357 Kč | 17 421,42 Kč |
| 10 000 | 2,80233 Kč | 28 023,30 Kč |
| 14 000 | 2,74316 Kč | 38 404,24 Kč |
| 20 000 | 2,68624 Kč | 53 724,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

