

PRG21BB220MB1RK | |
---|---|
DigiKey Part Number | 490-3989-2-ND - Tape & Reel (TR) 490-3989-1-ND - Cut Tape (CT) 490-3989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21BB220MB1RK |
Description | PTC RESET FUSE 20V 44MA 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 20V 44 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21BB220MB1RK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 44 mA | |
Current - Trip (It) | 91 mA | |
Current - Max | 1.1 A | |
Resistance - 25°C (Typ) | 22 Ohms | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,04000 Kč | 11,04 Kč |
5 | 9,66600 Kč | 48,33 Kč |
10 | 9,14400 Kč | 91,44 Kč |
25 | 8,52360 Kč | 213,09 Kč |
50 | 8,10280 Kč | 405,14 Kč |
100 | 7,71960 Kč | 771,96 Kč |
500 | 6,94764 Kč | 3 473,82 Kč |
1 000 | 6,66102 Kč | 6 661,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,38023 Kč | 19 140,69 Kč |
6 000 | 6,14697 Kč | 36 881,82 Kč |
9 000 | 6,01966 Kč | 54 176,94 Kč |
15 000 | 5,86823 Kč | 88 023,45 Kč |
21 000 | 5,77362 Kč | 121 246,02 Kč |
30 000 | 5,67759 Kč | 170 327,70 Kč |
Unit Price without VAT: | 11,04000 Kč |
---|---|
Unit Price with VAT: | 13,35840 Kč |