


PRG18BC3R3MM1RB | |
|---|---|
DigiKey Part Number | 490-8506-2-ND - Tape & Reel (TR) 490-8506-1-ND - Cut Tape (CT) 490-8506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BC3R3MM1RB |
Description | PTC RESET FUSE 16V 180MA 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 16V 180 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BC3R3MM1RB Models |
Category | Current - Max 6 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 3.3 Ohms |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Ceramic | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Max 16V | Thickness (Max) 0.037" (0.95mm) |
Current - Hold (Ih) (Max) 180 mA | Approval Agency UL |
Current - Trip (It) 400 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 5 | 6,97200 Kč | 34,86 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 50 | 5,79120 Kč | 289,56 Kč |
| 100 | 5,50570 Kč | 550,57 Kč |
| 500 | 4,93202 Kč | 2 466,01 Kč |
| 1 000 | 4,71888 Kč | 4 718,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,26186 Kč | 17 047,44 Kč |
| 8 000 | 4,10136 Kč | 32 810,88 Kč |
| 12 000 | 4,01379 Kč | 48 165,48 Kč |
| 20 000 | 3,90958 Kč | 78 191,60 Kč |
| 28 000 | 3,84451 Kč | 107 646,28 Kč |
| 40 000 | 3,77847 Kč | 151 138,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



