Ceramic PTC Resettable Fuse 30V 80 mA Ih Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 30V 80 mA Ih Surface Mount 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRG18BC100MM1RB

DigiKey Part Number
490-PRG18BC100MM1RBTR-ND - Tape & Reel (TR)
490-PRG18BC100MM1RBCT-ND - Cut Tape (CT)
490-PRG18BC100MM1RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRG18BC100MM1RB
Description
PTC RESET FUSE 30V 80MA 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 80 mA Ih Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRG18BC100MM1RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
30V
Current - Hold (Ih) (Max)
80 mA
Current - Trip (It)
165 mA
Current - Max
3.8 A
Resistance - 25°C (Typ)
10 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
56,59400 Kč32,97 Kč
106,23600 Kč62,36 Kč
255,79560 Kč144,89 Kč
505,50140 Kč275,07 Kč
1005,22850 Kč522,85 Kč
5004,68214 Kč2 341,07 Kč
1 0004,47992 Kč4 479,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,20721 Kč16 828,84 Kč
8 0004,04855 Kč32 388,40 Kč
12 0003,96194 Kč47 543,28 Kč
20 0003,85892 Kč77 178,40 Kč
28 0003,79459 Kč106 248,52 Kč
40 0003,72926 Kč149 170,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč