PTC Thermistor 470 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF21BE471QB5RA

DigiKey Part Number
490-8504-2-ND - Tape & Reel (TR)
490-8504-1-ND - Cut Tape (CT)
490-8504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF21BE471QB5RA
Description
SENSOR PTC 470OHM 50% 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF21BE471QB5RA Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-20°C ~ 100°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
0805 (2012 Metric)
Resistance @ 25°C
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
57,93800 Kč39,69 Kč
107,47500 Kč74,75 Kč
256,96280 Kč174,07 Kč
506,61020 Kč330,51 Kč
1006,28890 Kč628,89 Kč
5005,64258 Kč2 821,29 Kč
1 0005,40279 Kč5 402,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,88618 Kč19 544,72 Kč
8 0004,70531 Kč37 642,48 Kč
12 0004,60659 Kč55 279,08 Kč
20 0004,48914 Kč89 782,80 Kč
28 0004,41580 Kč123 642,40 Kč
40 0004,34135 Kč173 654,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč