PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF18BD471QB5RB

DigiKey Part Number
490-8501-2-ND - Tape & Reel (TR)
490-8501-1-ND - Cut Tape (CT)
490-8501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BD471QB5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BD471QB5RB Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-20°C ~ 120°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59601A0095A062TDK13 293495-B59601A0095A062CT-ND12,30000 KčUpgrade
B59601A0115A062TDK6 523495-2412-1-ND12,30000 KčUpgrade
B59641A0085A062TDK5 137495-4303-1-ND9,18000 KčUpgrade
B59641A0095A062TDK17 400495-4304-1-ND9,18000 KčUpgrade
B59641A0105A062TDK27 537495-4305-1-ND7,51000 KčUpgrade
In-Stock: 10 081
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
54,00400 Kč20,02 Kč
103,77500 Kč37,75 Kč
253,48720 Kč87,18 Kč
503,29940 Kč164,97 Kč
1003,12620 Kč312,62 Kč
5002,78170 Kč1 390,85 Kč
1 0002,65386 Kč2 653,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,38300 Kč9 532,00 Kč
8 0002,28675 Kč18 294,00 Kč
12 0002,23423 Kč26 810,76 Kč
20 0002,17177 Kč43 435,40 Kč
28 0002,13277 Kč59 717,56 Kč
40 0002,09319 Kč83 727,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč