PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF18BC471QS5RB

DigiKey Part Number
490-13398-2-ND - Tape & Reel (TR)
490-13398-1-ND - Cut Tape (CT)
490-13398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BC471QS5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BC471QS5RB Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-20°C ~ 120°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59641A0075A062TDK2 979495-B59641A0075A062CT-ND0,37000 KčDirect
B59601A0075A062TDK1 191495-B59601A0075A062CT-ND0,50000 KčSimilar
B59601A0085A062TDK11 633495-B59601A0085A062CT-ND0,50000 KčSimilar
B59601A0095A062TDK13 593495-B59601A0095A062CT-ND0,50000 KčSimilar
B59601A0105A062TDK5 469495-B59601A0105A062CT-ND0,50000 KčSimilar
In-Stock: 11 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
59,53400 Kč47,67 Kč
109,00800 Kč90,08 Kč
258,39920 Kč209,98 Kč
507,97920 Kč398,96 Kč
1007,59920 Kč759,92 Kč
5006,83442 Kč3 417,21 Kč
1 0006,55033 Kč6 550,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,93519 Kč23 740,76 Kč
8 0005,72088 Kč45 767,04 Kč
12 0005,60389 Kč67 246,68 Kč
20 0005,46468 Kč109 293,60 Kč
28 0005,37772 Kč150 576,16 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč