



PRF18BC471QS5RB | |
|---|---|
DigiKey Part Number | 490-13398-2-ND - Tape & Reel (TR) 490-13398-1-ND - Cut Tape (CT) 490-13398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BC471QS5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18BC471QS5RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 5 | 9,32400 Kč | 46,62 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 25 | 8,23960 Kč | 205,99 Kč |
| 50 | 7,82800 Kč | 391,40 Kč |
| 100 | 7,45430 Kč | 745,43 Kč |
| 500 | 6,70298 Kč | 3 351,49 Kč |
| 1 000 | 6,42434 Kč | 6 424,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,93519 Kč | 23 740,76 Kč |
| 8 000 | 5,72088 Kč | 45 767,04 Kč |
| 12 000 | 5,60389 Kč | 67 246,68 Kč |
| 20 000 | 5,46468 Kč | 109 293,60 Kč |
| 28 000 | 5,37772 Kč | 150 576,16 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



