

PRF18BB471QS5RB | |
---|---|
DigiKey Part Number | 490-17922-2-ND - Tape & Reel (TR) 490-17922-1-ND - Cut Tape (CT) 490-17922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BB471QS5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18BB471QS5RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
5 | 9,08200 Kč | 45,41 Kč |
10 | 8,60300 Kč | 86,03 Kč |
25 | 8,00720 Kč | 200,18 Kč |
50 | 7,61120 Kč | 380,56 Kč |
100 | 7,24880 Kč | 724,88 Kč |
500 | 6,51896 Kč | 3 259,48 Kč |
1 000 | 6,24796 Kč | 6 247,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 5,88770 Kč | 23 550,80 Kč |
8 000 | 5,67511 Kč | 45 400,88 Kč |
12 000 | 5,55906 Kč | 66 708,72 Kč |
20 000 | 5,42096 Kč | 108 419,20 Kč |
28 000 | 5,33469 Kč | 149 371,32 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |