



PRF18AR471QB5RB | |
|---|---|
DigiKey Part Number | 490-2460-2-ND - Tape & Reel (TR) 490-2460-1-ND - Cut Tape (CT) 490-2460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18AR471QB5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18AR471QB5RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 160°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 5 | 3,94800 Kč | 19,74 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,44360 Kč | 86,09 Kč |
| 50 | 3,25880 Kč | 162,94 Kč |
| 100 | 3,08670 Kč | 308,67 Kč |
| 500 | 2,74696 Kč | 1 373,48 Kč |
| 1 000 | 2,62076 Kč | 2 620,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,39929 Kč | 9 597,16 Kč |
| 8 000 | 2,30238 Kč | 18 419,04 Kč |
| 12 000 | 2,24950 Kč | 26 994,00 Kč |
| 20 000 | 2,18661 Kč | 43 732,20 Kč |
| 28 000 | 2,14734 Kč | 60 125,52 Kč |
| 40 000 | 2,10749 Kč | 84 299,60 Kč |
| 100 000 | 2,01292 Kč | 201 292,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


